Green 560nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP T676-L1M2-25-Z

DigiKey Part Number
475-LPT676-L1M2-25-ZTR-ND - Tape & Reel (TR)
475-LPT676-L1M2-25-ZCT-ND - Cut Tape (CT)
475-LPT676-L1M2-25-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP T676-L1M2-25-Z
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
562nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,013
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.78000RM7.80
100RM0.54730RM54.73
500RM0.44184RM220.92
1,000RM0.40692RM406.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.37714RM754.28
4,000RM0.35180RM1,407.20
6,000RM0.33878RM2,032.68
10,000RM0.32405RM3,240.50
14,000RM0.31528RM4,413.92
20,000RM0.30673RM6,134.60
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400