Green 560nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP T676-L2N1-25-0-20-R18-Z

DigiKey Part Number
475-LPT676-L2N1-25-0-20-R18-ZTR-ND - Tape & Reel (TR)
475-LPT676-L2N1-25-0-20-R18-ZCT-ND - Cut Tape (CT)
475-LPT676-L2N1-25-0-20-R18-ZDKR-ND
Manufacturer
Manufacturer Product Number
LP T676-L2N1-25-0-20-R18-Z
Description
LED 560NM PURE GREEN SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
562nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,810
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.74900RM7.49
100RM0.52600RM52.60
500RM0.42386RM211.93
1,000RM0.39018RM390.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.36142RM722.84
4,000RM0.33694RM1,347.76
6,000RM0.32435RM1,946.10
10,000RM0.31013RM3,101.30
14,000RM0.30165RM4,223.10
20,000RM0.29338RM5,867.60
Manufacturers Standard Package
475-LPT676-L2N1-25-0-20-R18-ZDKR-ND
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.74900RM7.49
100RM0.52600RM52.60
500RM0.42386RM211.93
1,000RM0.39018RM390.18
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000