
LR ETSF.01-7B8C-46-G3R3-050-S | |
|---|---|
DigiKey Part Number | 475-LRETSF.01-7B8C-46-G3R3-050-SCT-ND - Cut Tape (CT) 475-LRETSF.01-7B8C-46-G3R3-050-SDKR-ND - Digi-Reel® 475-LRETSF.01-7B8C-46-G3R3-050-STR-ND |
Manufacturer | |
Manufacturer Product Number | LR ETSF.01-7B8C-46-G3R3-050-S |
Description | LR ETSF.01-7B8C-46-G3R3-050-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm (620nm ~ 630nm) LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm |
Configuration Standard | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q102 |
Lens Transparency Clear | Package / Case 4-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.81600 | RM8.16 |
| 100 | RM0.57370 | RM57.37 |
| 500 | RM0.46366 | RM231.83 |
| 1,000 | RM0.42733 | RM427.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.39633 | RM792.66 |
| 4,000 | RM0.36995 | RM1,479.80 |
| 6,000 | RM0.35640 | RM2,138.40 |
| 10,000 | RM0.34107 | RM3,410.70 |
| 14,000 | RM0.33195 | RM4,647.30 |
| 20,000 | RM0.32304 | RM6,460.80 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

