Red 625nm LED Indication - Discrete 2.2V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR P47F-U2AB-1-3A5A-30-R18-Z

DigiKey Part Number
475-LRP47F-U2AB-1-3A5A-30-R18-ZTR-ND - Tape & Reel (TR)
475-LRP47F-U2AB-1-3A5A-30-R18-ZCT-ND - Cut Tape (CT)
475-LRP47F-U2AB-1-3A5A-30-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR P47F-U2AB-1-3A5A-30-R18-Z
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
30mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
634nm
Lens Color
Colorless
Package / Case
2-SMD, Flat Leads
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.40mm L x 1.55mm W
Lens Style
Round with Flat Top
Height (Max)
0.88mm
Lens Size
1.90mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,095
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.07600RM10.76
100RM0.76400RM76.40
500RM0.62284RM311.42
1,000RM0.57630RM576.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.51635RM1,549.05
6,000RM0.48577RM2,914.62
9,000RM0.47007RM4,230.63
15,000RM0.45234RM6,785.10
21,000RM0.44179RM9,277.59
30,000RM0.43150RM12,945.00
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800