
LR T67F.01-U2AA-1-3A4B-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LRT67F.01-U2AA-1-3A4B-20-R18-ZTR-ND - Tape & Reel (TR) 475-LRT67F.01-U2AA-1-3A4B-20-R18-ZCT-ND - Cut Tape (CT) 475-LRT67F.01-U2AA-1-3A4B-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR T67F.01-U2AA-1-3A4B-20-R18-Z |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.05V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.30mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.69300 | RM6.93 |
| 100 | RM0.48540 | RM48.54 |
| 500 | RM0.39054 | RM195.27 |
| 1,000 | RM0.35905 | RM359.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.33226 | RM664.52 |
| 4,000 | RM0.30945 | RM1,237.80 |
| 6,000 | RM0.29771 | RM1,786.26 |
| 10,000 | RM0.28444 | RM2,844.40 |
| 14,000 | RM0.27654 | RM3,871.56 |
| 20,000 | RM0.26882 | RM5,376.40 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |


