Red 630nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS P47K-H1K2-1-0-2-R18-Z

DigiKey Part Number
475-LSP47K-H1K2-1-ZTR-ND - Tape & Reel (TR)
475-LSP47K-H1K2-1-ZCT-ND - Cut Tape (CT)
475-LSP47K-H1K2-1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS P47K-H1K2-1-0-2-R18-Z
Description
LED RED CLEAR SMD BOTTOM ENTRY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
643nm
Configuration
Standard
Package / Case
2-SMD, Flat Leads
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.40mm L x 1.90mm W
Millicandela Rating
Height (Max)
0.88mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
1.60mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS P47K-H1K2-1-0-2-R18F-Zams-OSRAM USA INC.6,198475-LSP47K-H1K2-1-0-2-R18F-ZCT-NDRM1.02000Parametric Equivalent
In-Stock: 3,998
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.69000RM6.90
100RM0.48300RM48.30
500RM0.38848RM194.24
1,000RM0.35716RM357.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.31666RM949.98
6,000RM0.29596RM1,775.76
9,000RM0.28533RM2,567.97
15,000RM0.27330RM4,099.50
21,000RM0.26614RM5,588.94
30,000RM0.25916RM7,774.80
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200