Red 630nm LED Indication - Discrete 1.8V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS T67K-K1L2-1-0-2-R18-Z

DigiKey Part Number
475-LST67K-K1L2-1-ZTR-ND - Tape & Reel (TR)
475-LST67K-K1L2-1-ZCT-ND - Cut Tape (CT)
475-LST67K-K1L2-1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS T67K-K1L2-1-0-2-R18-Z
Description
LED RED CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
LS T67K-K1L2-1-0-2-R18-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,477
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.64600RM6.46
100RM0.45270RM45.27
500RM0.36350RM181.75
1,000RM0.33384RM333.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.30858RM617.16
4,000RM0.28705RM1,148.20
6,000RM0.27598RM1,655.88
10,000RM0.26346RM2,634.60
14,000RM0.25600RM3,584.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500