LT E63C-CADB-35-1-30-R33-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 4,030
Unit Price: RM1.42000
Datasheet

Similar


QT Brightek (QTB)
In Stock: 0
Unit Price: RM2.64000
Datasheet
Green 525nm LED Indication - Discrete 3.8V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT E63C-CADB-35-1-30-R33-Z

DigiKey Part Number
475-LTE63C-CADB-35-1-30-R33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT E63C-CADB-35-1-30-R33-Z
Description
LED GREEN CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.8V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
2.60mm Dia
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
30mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes