LED Lighting OSLON® Square Horticulture White, Cool 5700K 3.05V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUW CQAR-NPNR-JPJR-1-700-R18

DigiKey Part Number
475-LUWCQAR-NPNR-JPJR-1-700-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LUW CQAR-NPNR-JPJR-1-700-R18
Description
LED OSLON COOL WHITE 5700K CSMD
Customer Reference
Detailed Description
LED Lighting OSLON® Square Horticulture White, Cool 5700K 3.05V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
320lm (280lm ~ 359lm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
150 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
CSMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.077" (1.95mm)
Thermal Resistance of Package
3.8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.