
LW TWTG.BB-BYBZ-2B12C3-Z486-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWTWTG.BB-BYBZ-2B12C3-Z486-20-R18-ZTR-ND - Tape & Reel (TR) 475-LWTWTG.BB-BYBZ-2B12C3-Z486-20-R18-ZCT-ND - Cut Tape (CT) 475-LWTWTG.BB-BYBZ-2B12C3-Z486-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW TWTG.BB-BYBZ-2B12C3-Z486-20-R18-Z |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.19000 | RM11.90 |
| 100 | RM0.84750 | RM84.75 |
| 500 | RM0.69320 | RM346.60 |
| 1,000 | RM0.64242 | RM642.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.59918 | RM1,198.36 |
| 4,000 | RM0.56243 | RM2,249.72 |
| 6,000 | RM0.54356 | RM3,261.36 |
| 10,000 | RM0.52224 | RM5,222.40 |
| 14,000 | RM0.50956 | RM7,133.84 |
| 20,000 | RM0.49718 | RM9,943.60 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

