LY CPDP-JUKQ-36-0-350-R18 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: RM7.17000
Datasheet
LED Lighting Color OSLON® SSL 150 Yellow 590nm (583nm ~ 595nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY CPDP-JUKQ-36-0-350-R18

DigiKey Part Number
475-LYCPDP-JUKQ-36-0-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY CPDP-JUKQ-36-0-350-R18
Description
LED OSLON SSL150 YLW 590NM 2SMD
Customer Reference
Detailed Description
LED Lighting Color OSLON® SSL 150 Yellow 590nm (583nm ~ 595nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
Wavelength
590nm (583nm ~ 595nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
96 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
74lm (66lm ~ 82lm)
Temperature - Test
25°C
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.062" (1.58mm)
Thermal Resistance of Package
9.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes