
LY ETSF-ABCA-46-1-50-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYETSF-ABCA-46-1-50-R18-ZTR-ND - Tape & Reel (TR) 475-LYETSF-ABCA-46-1-50-R18-ZCT-ND - Cut Tape (CT) 475-LYETSF-ABCA-46-1-50-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY ETSF-ABCA-46-1-50-R18-Z |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.14300 | RM11.43 |
| 100 | RM0.81320 | RM81.32 |
| 500 | RM0.66428 | RM332.14 |
| 1,000 | RM0.61523 | RM615.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.57347 | RM1,146.94 |
| 4,000 | RM0.53798 | RM2,151.92 |
| 6,000 | RM0.51977 | RM3,118.62 |
| 10,000 | RM0.49917 | RM4,991.70 |
| 14,000 | RM0.48692 | RM6,816.88 |
| 20,000 | RM0.47497 | RM9,499.40 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

