Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY M67K-K1L2-26-0-2-R18-Z

DigiKey Part Number
475-LYM67K-K1L2-26-0-2-R18-ZCT-ND - Cut Tape (CT)
475-LYM67K-K1L2-26-0-2-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY M67K-K1L2-26-0-2-R18-Z
Description
LED YELLOW CLEAR SMD
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
LY M67K-K1L2-26-0-2-R18-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.79200RM7.92
100RM0.55830RM55.83
500RM0.45074RM225.37
1,000RM0.41524RM415.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800