
LY T676-R1S2-35-Z | |
|---|---|
DigiKey Part Number | 475-LYT676-R1S2-35-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T676-R1S2-35-Z |
Description | LED TOPLED 587NM YELLOW 2PLCC |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |

