
LZ1-00DB00-0100 | |
|---|---|
DigiKey Part Number | 475-LZ1-00DB00-0100TR-ND - Tape & Reel (TR) 475-LZ1-00DB00-0100CT-ND - Cut Tape (CT) 475-LZ1-00DB00-0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ1-00DB00-0100 |
Description | LED EMITTER BLUE 460NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Emitter 460nm 3.6V 1A 80° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-00DB00-0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 460nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM96.77000 | RM96.77 |
| 10 | RM77.35400 | RM773.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM66.09860 | RM6,609.86 |
| 200 | RM63.76380 | RM12,752.76 |
| 300 | RM62.56943 | RM18,770.83 |
| 500 | RM61.22232 | RM30,611.16 |
| Unit Price without VAT: | RM96.77000 |
|---|---|
| Unit Price with VAT: | RM106.44700 |

