
LZ1-00UBN0-00U8 | |
|---|---|
DigiKey Part Number | 475-LZ1-00UBN0-00U8TR-ND - Tape & Reel (TR) 475-LZ1-00UBN0-00U8CT-ND - Cut Tape (CT) 475-LZ1-00UBN0-00U8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ1-00UBN0-00U8 |
Description | EMITTER UV 410NM 700MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 410nm 3.7V 700mA 68° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-00UBN0-00U8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 410nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 68° | |
Orientation | Top View | |
Operating Temperature | 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.54000 | RM35.54 |
| 10 | RM27.12300 | RM271.23 |
| 100 | RM22.18810 | RM2,218.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM20.03798 | RM10,018.99 |
| 1,000 | RM19.34008 | RM19,340.08 |
| 1,500 | RM18.98305 | RM28,474.57 |
| Unit Price without VAT: | RM35.54000 |
|---|---|
| Unit Price with VAT: | RM39.09400 |


