
SFH 2332 | |
|---|---|
DigiKey Part Number | 475-SFH2332-ND |
Manufacturer | |
Manufacturer Product Number | SFH 2332 |
Description | SENSOR PHOTODIODE 780NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 780nm 1.8ns 34° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 780nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.54 A/W @ 780nm | |
Response Time | 1.8ns | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Dark (Typ) | 50pA | |
Active Area | 0.36mm² | |
Viewing Angle | 34° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |

