Phototransistors 870nm Top View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 313 FA-2/3

DigiKey Part Number
475-SFH313FA-2/3-ND
Manufacturer
Manufacturer Product Number
SFH 313 FA-2/3
Description
SENSOR PHOTO 870NM TOP VIEW RAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phototransistors 870nm Top View Radial
Datasheet
 Datasheet
EDA/CAD Models
SFH 313 FA-2/3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
20°
Manufacturer
ams-OSRAM USA INC.
Power - Max
200 mW
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
70 V
Operating Temperature
-40°C ~ 100°C
Current - Collector (Ic) (Max)
50 mA
Package / Case
Radial
Current - Dark (Id) (Max)
200 nA
Base Product Number
Wavelength
870nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 834
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.27000RM3.27
10RM2.28500RM22.85
100RM1.67060RM167.06
500RM1.39674RM698.37
1,000RM1.30690RM1,306.90
2,000RM1.23060RM2,461.20
5,000RM1.14725RM5,736.25
10,000RM1.09527RM10,952.70
25,000RM1.03861RM25,965.25
Manufacturers Standard Package
Unit Price without VAT:RM3.27000
Unit Price with VAT:RM3.59700