
SFH 3605-2/3-Z | |
|---|---|
DigiKey Part Number | 475-SFH3605-2/3-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 3605-2/3-Z |
Description | SENSOR PHOTO 990NM SIDE VIEW SMD |
Customer Reference | |
Detailed Description | Phototransistors 990nm Side View 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3605-2/3-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 990nm | |
Viewing Angle | 40° | |
Power - Max | 130 mW | |
Mounting Type | Surface Mount | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-SMD |


