
SFH 4556P | |
|---|---|
DigiKey Part Number | 475-SFH4556P-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4556P |
Description | EMITTER IR 850NM 100MA |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.7V 100mA 6.3mW/sr @ 100mA 130° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4556P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 6.3mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |


