
SFH 4715AS-EA | |
|---|---|
DigiKey Part Number | 475-SFH4715AS-EATR-ND - Tape & Reel (TR) 475-SFH4715AS-EACT-ND - Cut Tape (CT) 475-SFH4715AS-EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4715AS-EA |
Description | OSLON BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.35V 1.5A 780mW/sr @ 1.5A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4715AS-EA Models |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 3.35V |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1.5A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 780mW/sr @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.06000 | RM14.06 |
| 10 | RM10.29000 | RM102.90 |
| 100 | RM8.05330 | RM805.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM6.98347 | RM4,190.08 |
| 1,200 | RM6.67797 | RM8,013.56 |
| 1,800 | RM6.52149 | RM11,738.68 |
| 3,000 | RM6.34499 | RM19,034.97 |
| 4,200 | RM6.24008 | RM26,208.34 |
| 6,000 | RM6.13783 | RM36,826.98 |
| Unit Price without VAT: | RM14.06000 |
|---|---|
| Unit Price with VAT: | RM15.46600 |


