
SFH 4725AS | |
|---|---|
DigiKey Part Number | 475-SFH4725ASTR-ND - Tape & Reel (TR) 475-SFH4725ASCT-ND - Cut Tape (CT) 475-SFH4725ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4725AS |
Description | EMITTER IR 940NM 3SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.9V 1.5A 560mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 560mW/sr @ 1A | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.53000 | RM12.53 |
| 10 | RM9.12100 | RM91.21 |
| 100 | RM7.10110 | RM710.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM6.13293 | RM3,679.76 |
| 1,200 | RM5.85632 | RM7,027.58 |
| 1,800 | RM5.71464 | RM10,286.35 |
| 3,000 | RM5.55477 | RM16,664.31 |
| 4,200 | RM5.45975 | RM22,930.95 |
| 6,000 | RM5.36713 | RM32,202.78 |
| Unit Price without VAT: | RM12.53000 |
|---|---|
| Unit Price with VAT: | RM13.78300 |











