New Product
Infrared (IR) Emitter 950nm (935nm ~ 965nm) 2.75V 1.5A 280mW/sr @ 1A 150° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4726CS A01-CA1CB1

DigiKey Part Number
475-SFH4726CSA01-CA1CB1TR-ND - Tape & Reel (TR)
475-SFH4726CSA01-CA1CB1CT-ND - Cut Tape (CT)
475-SFH4726CSA01-CA1CB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4726CS A01-CA1CB1
Description
HIGHPOWER 940NM INFRARED LED FOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm (935nm ~ 965nm) 2.75V 1.5A 280mW/sr @ 1A 150° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
2.75V
Manufacturer
ams-OSRAM USA INC.
Viewing Angle
150°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Infrared (IR)
Qualification
AEC-Q102
Current - DC Forward (If) (Max)
1.5A
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
280mW/sr @ 1A
Package / Case
3-SMD, No Lead
Wavelength
950nm (935nm ~ 965nm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.00000RM16.00
10RM11.76700RM117.67
100RM9.26910RM926.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM8.07447RM4,844.68
1,200RM7.73334RM9,280.01
1,800RM7.55874RM13,605.73
3,000RM7.36176RM22,085.28
4,200RM7.24470RM30,427.74
Manufacturers Standard Package
Unit Price without VAT:RM16.00000
Unit Price with VAT:RM17.60000