
SFH 4728CS A01-FA2FB2 | |
|---|---|
DigiKey Part Number | 475-SFH4728CSA01-FA2FB2TR-ND - Tape & Reel (TR) 475-SFH4728CSA01-FA2FB2CT-ND - Cut Tape (CT) 475-SFH4728CSA01-FA2FB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4728CS A01-FA2FB2 |
Description | HIGHPOWER 940NM INFRARED LED FOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (935nm ~ 960nm) 2.75V 1.5A 1250mW/sr @ 1A 50° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.75V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 50° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Infrared (IR) | Qualification AEC-Q102 |
Current - DC Forward (If) (Max) 1.5A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 1250mW/sr @ 1A | Package / Case 3-SMD, No Lead |
Wavelength 950nm (935nm ~ 960nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.00000 | RM16.00 |
| 10 | RM11.76700 | RM117.67 |
| 100 | RM9.26950 | RM926.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM8.07447 | RM4,844.68 |
| 1,200 | RM7.73334 | RM9,280.01 |
| 1,800 | RM7.55874 | RM13,605.73 |
| 3,000 | RM7.36176 | RM22,085.28 |
| 4,200 | RM7.24470 | RM30,427.74 |
| Unit Price without VAT: | RM16.00000 |
|---|---|
| Unit Price with VAT: | RM17.60000 |

