
SFH 5701 | |
|---|---|
DigiKey Part Number | 475-SFH5701TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 5701 |
Description | SENSOR OPT 600NM AMBIENT 2 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 600nm Current 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 5701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 600nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 1.45V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD |


