


GW Q9LR33.PM-M5N3-XX55-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR33.PM-M5N3-XX55-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR33.PM-M5N3-XX55-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR33.PM-M5N3-XX55-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR33.PM-M5N3-XX55-1-180-R18 |
Description | LED OSCONIQ NEUT WHT 4000K 5050 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 223lm (Typ) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | 224 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 10 | RM3.24700 | RM32.47 |
| 100 | RM2.41130 | RM241.13 |
| 500 | RM2.04060 | RM1,020.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.85705 | RM2,785.58 |
| 3,000 | RM1.76362 | RM5,290.86 |
| 4,500 | RM1.71574 | RM7,720.83 |
| 7,500 | RM1.66170 | RM12,462.75 |
| 10,500 | RM1.62955 | RM17,110.28 |
| 15,000 | RM1.59823 | RM23,973.45 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |

