1 Circuit IC Switch 16:1 450Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG506AEWI+T

DigiKey Part Number
DG506AEWI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG506AEWI+T
Description
IC MUX 16:1 450OHM 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 450Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG506AEWI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
1µs, 400ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF, 45pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM31.23750RM31,237.50
Manufacturers Standard Package
Unit Price without VAT:RM31.23750
Unit Price with VAT:RM34.36125