
DG528EWN+ | |
|---|---|
DigiKey Part Number | DG528EWN+-ND |
Manufacturer | |
Manufacturer Product Number | DG528EWN+ |
Description | IC MUX 8:1 450OHM 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 450Ohm 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG528EWN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 27Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1.5µs | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.47000 | RM58.47 |
| 10 | RM46.22800 | RM462.28 |
| 40 | RM41.87425 | RM1,674.97 |
| 120 | RM39.44633 | RM4,733.56 |
| 280 | RM38.02354 | RM10,646.59 |
| 520 | RM37.17837 | RM19,332.75 |
| 1,000 | RM36.43196 | RM36,431.96 |
| Unit Price without VAT: | RM58.47000 |
|---|---|
| Unit Price with VAT: | RM64.31700 |

