
DS1050Z-010+ | |
|---|---|
DigiKey Part Number | DS1050Z-010+-ND |
Manufacturer | |
Manufacturer Product Number | DS1050Z-010+ |
Description | IC OSC PROG TIMER 10KHZ 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 10kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1050Z-010+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 10kHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 50 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.74000 | RM19.74 |
| 10 | RM15.02700 | RM150.27 |
| 25 | RM13.85480 | RM346.37 |
| 100 | RM12.56390 | RM1,256.39 |
| 300 | RM11.84390 | RM3,553.17 |
| 500 | RM11.57770 | RM5,788.85 |
| 1,000 | RM11.27242 | RM11,272.42 |
| 2,500 | RM10.95014 | RM27,375.35 |
| Unit Price without VAT: | RM19.74000 |
|---|---|
| Unit Price with VAT: | RM21.71400 |

