
DS1099U-LU+ | |
|---|---|
DigiKey Part Number | DS1099U-LU+-ND |
Manufacturer | |
Manufacturer Product Number | DS1099U-LU+ |
Description | IC CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1.023kHz, 4Hz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1099U-LU+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | Clock | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.023kHz, 4Hz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.88000 | RM11.88 |
| 10 | RM8.86900 | RM88.69 |
| 50 | RM7.66260 | RM383.13 |
| 100 | RM7.28940 | RM728.94 |
| 250 | RM6.89480 | RM1,723.70 |
| 500 | RM6.65700 | RM3,328.50 |
| 1,000 | RM6.46128 | RM6,461.28 |
| 2,500 | RM6.25469 | RM15,636.73 |
| 5,000 | RM6.13018 | RM30,650.90 |
| Unit Price without VAT: | RM11.88000 |
|---|---|
| Unit Price with VAT: | RM13.06800 |


