
DS1100Z-25+T | |
|---|---|
DigiKey Part Number | DS1100Z-25+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1100Z-25+T |
Description | IC DELAY LINE 5 TAP 25NS 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 25ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100Z-25+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 5ns | |
Tap Increment | 5 ns | |
Available Total Delays | 25ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM25.28591 | RM63,214.78 |
| Unit Price without VAT: | RM25.28591 |
|---|---|
| Unit Price with VAT: | RM27.81450 |

