NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 70 ns 28-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1225AB-70IND+

DigiKey Part Number
DS1225AB-70IND+-ND
Manufacturer
Manufacturer Product Number
DS1225AB-70IND+
Description
IC NVSRAM 64KBIT PARALLEL 28EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 70 ns 28-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1225AB-70IND+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM125.69000RM125.69
12RM115.52750RM1,386.33
36RM111.07194RM3,998.59
60RM109.02500RM6,541.50
108RM106.69630RM11,523.20
252RM103.39750RM26,056.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM125.69000
Unit Price with VAT:RM138.25900