
DS1230Y-85+ | |
|---|---|
DigiKey Part Number | DS1230Y-85+-ND |
Manufacturer | |
Manufacturer Product Number | DS1230Y-85+ |
Description | IC NVSRAM 256KBIT PAR 28EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 85 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1230Y-85+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 85ns | |
Access Time | 85 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM169.93000 | RM169.93 |
| 12 | RM156.02417 | RM1,872.29 |
| 36 | RM149.95972 | RM5,398.55 |
| 60 | RM147.18000 | RM8,830.80 |
| 108 | RM144.02009 | RM15,554.17 |
| 252 | RM139.55433 | RM35,167.69 |
| Unit Price without VAT: | RM169.93000 |
|---|---|
| Unit Price with VAT: | RM186.92300 |

