Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1231S-20+T&R

DigiKey Part Number
DS1231S-20+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1231S-20+T&R
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1231S-20+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V, 4.62V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
150ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM41.29987RM41,299.87
Manufacturers Standard Package
Unit Price without VAT:RM41.29987
Unit Price with VAT:RM45.42986