
DS1232S+ | |
|---|---|
DigiKey Part Number | DS1232S+-ND |
Manufacturer | |
Manufacturer Product Number | DS1232S+ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1232S+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.70000 | RM27.70 |
| 10 | RM21.36700 | RM213.67 |
| 46 | RM18.92826 | RM870.70 |
| 138 | RM17.71804 | RM2,445.09 |
| 276 | RM17.12558 | RM4,726.66 |
| 506 | RM16.69415 | RM8,447.24 |
| 1,012 | RM16.28291 | RM16,478.30 |
| Unit Price without VAT: | RM27.70000 |
|---|---|
| Unit Price with VAT: | RM30.47000 |

