
DS1250AB-70+ | |
|---|---|
DigiKey Part Number | DS1250AB-70+-ND |
Manufacturer | |
Manufacturer Product Number | DS1250AB-70+ |
Description | IC NVSRAM 4MBIT PARALLEL 32EDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 70 ns 32-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1250AB-70+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM616.18000 | RM616.18 |
| 11 | RM565.48636 | RM6,220.35 |
| 33 | RM542.99303 | RM17,918.77 |
| 55 | RM532.76327 | RM29,301.98 |
| Unit Price without VAT: | RM616.18000 |
|---|---|
| Unit Price with VAT: | RM677.79800 |

