
DS1511W | |
|---|---|
DigiKey Part Number | DS1511W-ND |
Manufacturer | |
Manufacturer Product Number | DS1511W |
Description | IC RTC CLK/CALENDAR PAR 28EDIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1511W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K | |
Memory Size | 256B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 4mA @ 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 28-EDIP | |
Base Product Number |


