Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 34-PowerCap™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1554P-70+

DigiKey Part Number
DS1554P-70+-ND
Manufacturer
Manufacturer Product Number
DS1554P-70+
Description
IC RTC CLK/CALENDAR PAR 34PCM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 34-PowerCap™ Module
Datasheet
 Datasheet
EDA/CAD Models
DS1554P-70+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size
32KB
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
3V
Current - Timekeeping (Max)
6mA @ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
34-PowerCap™ Module
Supplier Device Package
34-PowerCap Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM180.77000RM180.77
10RM148.02200RM1,480.22
40RM136.39700RM5,455.88
120RM129.91358RM15,589.63
280RM126.11489RM35,312.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM180.77000
Unit Price with VAT:RM198.84700