Direct

DS1722S | |
|---|---|
DigiKey Part Number | DS1722S-ND |
Manufacturer | |
Manufacturer Product Number | DS1722S |
Description | SENSOR DIGITAL -55C-120C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 120°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1722S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 120°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 1.8V ~ 5.5V, 2.65V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -40°C ~ 85°C (-55°C ~ 120°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


