Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 24-DIP Module (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1742-100IND

DigiKey Part Number
DS1742-100IND-ND
Manufacturer
Manufacturer Product Number
DS1742-100IND
Description
IC RTC CLK/CALENDAR PAR 24EDIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 24-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
DS1742-100IND Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, NVSRAM, Y2K
Memory Size
2KB
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
3mA @ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
24-DIP Module (0.600", 15.24mm)
Supplier Device Package
24-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
14RM67.00786RM938.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM67.00786
Unit Price with VAT:RM73.70865