Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS18030-100+

DigiKey Part Number
DS18030-100+-ND
Manufacturer
Manufacturer Product Number
DS18030-100+
Description
IC DGT POT 100KOHM 256TAP 16DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS18030-100+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 1,450
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM42.00000RM42.00
10RM32.82400RM328.24
25RM30.53360RM763.34
100RM28.01770RM2,801.77
250RM26.81848RM6,704.62
500RM26.09548RM13,047.74
1,000RM25.50047RM25,500.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM42.00000
Unit Price with VAT:RM46.20000