
DS1818-10+ | |
|---|---|
DigiKey Part Number | DS1818-10+-ND |
Manufacturer | |
Manufacturer Product Number | DS1818-10+ |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1818-10+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.39000 | RM29.39 |
| 10 | RM22.69400 | RM226.94 |
| 25 | RM21.01600 | RM525.40 |
| 100 | RM19.17160 | RM1,917.16 |
| 250 | RM18.29200 | RM4,573.00 |
| 500 | RM17.76192 | RM8,880.96 |
| 2,000 | RM16.96665 | RM33,933.30 |
| Unit Price without VAT: | RM29.39000 |
|---|---|
| Unit Price with VAT: | RM32.32900 |

