
DS1882Z-050+T&R | |
|---|---|
DigiKey Part Number | 175-DS1882Z-050+T&RTR-ND - Tape & Reel (TR) 175-DS1882Z-050+T&RCT-ND - Cut Tape (CT) 175-DS1882Z-050+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1882Z-050+T&R |
Description | IC DGTL POT 45KOHM 64TAP 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 45k Ohm 2 Circuit 64 Taps I2C Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1882Z-050+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 64 | |
Resistance (Ohms) | 45k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 4.5V ~ 5.5V, 4.5V ~ 7V, ±4.5V ~ 7V | |
Features | Mute, Selectable Address, Zero-Cross Sense | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.31000 | RM19.31 |
| 10 | RM14.68800 | RM146.88 |
| 25 | RM13.53640 | RM338.41 |
| 100 | RM12.27070 | RM1,227.07 |
| 250 | RM11.66728 | RM2,916.82 |
| 500 | RM11.30370 | RM5,651.85 |
| 1,000 | RM11.00434 | RM11,004.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM10.68843 | RM26,721.08 |
| Unit Price without VAT: | RM19.31000 |
|---|---|
| Unit Price with VAT: | RM21.24100 |

