
DS21T07E+ | |
|---|---|
DigiKey Part Number | DS21T07E+-ND |
Manufacturer | |
Manufacturer Product Number | DS21T07E+ |
Description | IC TERMINATOR SCSI 20-TSSOP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS21T07E+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | SCSI, LVD, SE | |
Number of Terminations | 9 | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

