DS232A-N+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: RM53.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,187
Unit Price: RM27.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 140
Unit Price: RM33.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 708
Unit Price: RM22.46000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2
Unit Price: RM6.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,486
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 243
Unit Price: RM0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: RM35.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 39
Unit Price: RM40.54000
Datasheet

Similar


Texas Instruments
In Stock: 2,261
Unit Price: RM7.41000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 81,891
Unit Price: RM8.08000
Datasheet
2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS232A-N+

DigiKey Part Number
DS232A-N+-ND
Manufacturer
Manufacturer Product Number
DS232A-N+
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS232A-N+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
350kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes