DS232AS-NTR+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,952
Unit Price: RM42.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,089
Unit Price: RM27.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: RM27.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,917
Unit Price: RM27.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: RM27.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,030
Unit Price: RM27.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: RM27.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 377
Unit Price: RM27.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 538
Unit Price: RM22.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: RM22.46000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 671
Unit Price: RM5.83000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,841
Unit Price: RM5.83000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: RM5.40000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,048
Unit Price: RM6.66000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS232AS-NTR+

DigiKey Part Number
DS232AS-NTR+-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS232AS-NTR+
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
350kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types