
DS2483Q+U | |
|---|---|
DigiKey Part Number | DS2483Q+U-ND |
Manufacturer | |
Manufacturer Product Number | DS2483Q+U |
Description | IC I2C TO 1WIRE BRIDGE 8TDFN |
Customer Reference | |
Detailed Description | 1-Wire® Controller I2C Interface 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS2483Q+U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | 1-Wire® | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 1.71V ~ 5.25V | |
Current - Supply | 300µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |










