
DS2488X+U | |
|---|---|
DigiKey Part Number | 505-DS2488X+U-ND |
Manufacturer | |
Manufacturer Product Number | DS2488X+U |
Description | 1-WIRE DUAL-PORT LINK |
Customer Reference | |
Detailed Description | 1-Wire® Controller 1-Wire® Interface 8-WLP (1.6x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | DS2488X+U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | 1-Wire® | |
Function | Controller | |
Interface | 1-Wire® | |
Standards | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Current - Supply | 60µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-XFBGA, WLBGA | |
Supplier Device Package | 8-WLP (1.6x0.9) | |
Base Product Number |

