
DS2502+T&R | |
|---|---|
DigiKey Part Number | DS2502+T&RTR-ND - Tape & Reel (TR) DS2502+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS2502+T&R |
Description | IC EPROM 1KBIT 1-WIRE TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2502+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.35000 | RM21.35 |
| 10 | RM19.90500 | RM199.05 |
| 25 | RM19.31240 | RM482.81 |
| 50 | RM18.86240 | RM943.12 |
| 100 | RM18.41360 | RM1,841.36 |
| 250 | RM17.82392 | RM4,455.98 |
| 500 | RM17.38250 | RM8,691.25 |
| 1,000 | RM16.94661 | RM16,946.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM13.21413 | RM26,428.26 |
| Unit Price without VAT: | RM21.35000 |
|---|---|
| Unit Price with VAT: | RM23.48500 |

