EPROM - OTP Memory IC 16Kbit 1-Wire® 15 µs TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2505+T&R

DigiKey Part Number
DS2505+T&RTR-ND - Tape & Reel (TR)
DS2505+T&RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DS2505+T&R
Description
IC EPROM 16KBIT 1-WIRE TO92-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 16Kbit 1-Wire® 15 µs TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS2505+T&R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
16K x 1
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
15 µs
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM21.35000RM21.35
10RM19.90500RM199.05
25RM19.31240RM482.81
50RM18.86240RM943.12
100RM18.41360RM1,841.36
250RM17.82392RM4,455.98
500RM17.38250RM8,691.25
1,000RM16.94661RM16,946.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM13.21413RM26,428.26
Manufacturers Standard Package
Unit Price without VAT:RM21.35000
Unit Price with VAT:RM23.48500